
* Images are for reference only
LCXAF6060YEL3R3MMR
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LCXAF6060YEL3R3MMR
- JLCPCB Part #
- C6216800
- Package
- 2424
- Description
- 3.3uH 3.8A 32mΩ 9A AEC-Q200 ±20% 2424 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3694
200+
$0.1474
500+
$0.1424
1500+
$0.1400
Welcome back, may I help you?