This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LCRNJ10145GL6R8NN

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LCRNJ10145GL6R8NN
JLCPCB Part #
C5662735
Package
SMD,10.1x10.1mm
Description
23mΩ 4.22A 5.05A 6.8uH AEC-Q200 ±30% SMD,10.1x10.1mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7719
200+ $0.7085
500+ $0.6843
1000+ $0.6730

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons