This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LCDND4040WKTR68MM

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LCDND4040WKTR68MM
JLCPCB Part #
C5662633
Package
1616
Description
14mΩ 680nH 7.3A 8A AEC-Q200 ±20% 1616 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 700

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4333
200+ $0.1729
700+ $0.1672
1400+ $0.1643
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons