
* Images are for reference only
LCDND4040MKT2R2MF
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LCDND4040MKT2R2MF
- JLCPCB Part #
- C5750717
- Package
- 1616
- Description
- 2.2uH 2.5A 3.2A 80mΩ AEC-Q200 ±20% 1616 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4134
200+
$0.1650
500+
$0.1595
1000+
$0.1568
Welcome back, may I help you?