This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LCDND2020KKT2R2MM

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LCDND2020KKT2R2MM
JLCPCB Part #
C6889325
Package
SMD,2x2mm
Description
1.2A 1.65A 139mΩ 2.2uH AEC-Q200 ±20% SMD,2x2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8469
200+ $0.3388
500+ $0.3275
1000+ $0.3227
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons