
* Images are for reference only
LB2518T102KV
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LB2518T102KV
- JLCPCB Part #
- C1332969
- Package
- 1008
- Description
- 15mA 1mH 24Ω ±10% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 772
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0309
200+
$0.0120
500+
$0.0116
1000+
$0.0114
Welcome back, may I help you?