
* Images are for reference only
LB3218T150MV
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LB3218T150MV
- JLCPCB Part #
- C2043218
- Package
- 1207
- Description
- 15uH 25MHz 300mA 320mΩ ±20% 1207 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 107
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0843
200+
$0.0326
500+
$0.0315
1000+
$0.0309
Related Products
Welcome back, may I help you?