This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LAYPH06045DL3R3NGA

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LAYPH06045DL3R3NGA
JLCPCB Part #
C5662349
Package
SMD,6.3x6mm
Description
15mΩ 2.5A 3.3uH 3.5A AEC-Q200 ±30% SMD,6.3x6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4978
200+ $0.1991
500+ $0.1927
1000+ $0.1895
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons