
* Images are for reference only
LAYPH06045DL4R7NGA
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LAYPH06045DL4R7NGA
- JLCPCB Part #
- C6072423
- Package
- SMD,6.3x6mm
- Description
- 2.3A 20mΩ 3.1A 4.7uH AEC-Q200 ±30% SMD,6.3x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5030
200+
$0.2009
500+
$0.1945
1000+
$0.1913
Related Products