
* Images are for reference only
HMK107B7473KAHT
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- HMK107B7473KAHT
- JLCPCB Part #
- C385972
- Package
- 0603
- Description
- 100V 47nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 199
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 198
In-stock Item Pricing
Qty Unit Price
1+
$0.0255
200+
$0.0202
600+
$0.0173
4000+
$0.0156
8000+
$0.0141
20000+
$0.0133
Related Products
Welcome back, may I help you?