This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EST1060T1R5NDGA

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
EST1060T1R5NDGA
JLCPCB Part #
C2045985
Package
SMD,10.1x10mm
Description
1.5uH 7mΩ 8A 9A AEC-Q200 ±30% SMD,10.1x10mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7767
200+ $0.3014
500+ $0.2901
1000+ $0.2853
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons