
* Images are for reference only
UDZS36B RRG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- UDZS36B RRG
- JLCPCB Part #
- C7372335
- Package
- SOD-323F
- Description
- -55℃~+150℃ 1 Independent 100Ω 200mW 330Ω 35.07V~36.87V 36V 45nA@27V ±2% SOD-323F Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 537
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0431
200+
$0.0173
500+
$0.0167
1000+
$0.0163
Related Products
Welcome back, may I help you?