
* Images are for reference only
TSZU52C4V7 RGG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TSZU52C4V7 RGG
- JLCPCB Part #
- C6297679
- Package
- 0603
- Description
- 150mW 4.7V 5uA@2V 78Ω 0603 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1333
200+
$0.0532
500+
$0.0515
1000+
$0.0505
Welcome back, may I help you?