
* Images are for reference only
RS1J R3G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- RS1J R3G
- JLCPCB Part #
- C17463883
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1 Independent 1.3V@1A 1A 30A 5uA 600V DO-214AC(SMA) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 1800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3653
1000+
$0.1457
2500+
$0.1409
5000+
$0.1385
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?