
* Images are for reference only
TSUP5M45SH S1G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TSUP5M45SH S1G
- JLCPCB Part #
- C3759531
- Package
- TO-277
- Description
- -55℃~+175℃ 1 Independent 110A 150uA@45V 45V 5A 600mV@5A TO-277 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6652
200+
$0.2587
500+
$0.2491
1500+
$0.2443
Related Products
Welcome back, may I help you?