This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSM2N60SCW RPG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
TSM2N60SCW RPG
JLCPCB Part #
C20559432
Package
SOT-223
Description
13nC 2.5W 4V 5Ω@10V 600V 600mA N-Channel SOT-223 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5466
200+ $1.8155
500+ $1.7542
1000+ $1.7236

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons