
* Images are for reference only
TS9013SCY RMG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TS9013SCY RMG
- JLCPCB Part #
- C2924298
- Package
- SOT-89-3_L4.5-W2.5-P1.50-LS4.0
- Description
- -40℃~+150℃@(Tj) 1 10V 15uA 3.3V 30dB@(100kHz) 500mA 600mV@(500mA) Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1000
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0007
1000+
$0.0003
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?