This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TS4264GCW50 RPG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
TS4264GCW50 RPG
JLCPCB Part #
C5272593
Package
SOT-223
Description
-40℃~+150℃@(Tj) 1 150mA 40uA 45V 500mV@(100mA) 5V 68dB@(100Hz) Fixed Over Temperature Protection、Reverse connection protection、Short Circuit Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5461
200+ $0.2120
500+ $0.2040
1000+ $0.2008

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons