This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P6KE110H

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
P6KE110H
JLCPCB Part #
C19853569
Package
DO-204AC(DO-15)
Description
-55℃~+175℃ 1 121V 158V 1uA 3.9A 600W@10/1000us 89V TVS Unidirectional DO-204AC(DO-15) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 38

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2386
200+ $0.0952
500+ $0.0920
1000+ $0.0904

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons