This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TS19601CP5 ROG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
TS19601CP5 ROG
JLCPCB Part #
C20489020
Package
TO-252-5
Description
-40℃~+85℃ 1 5% 5V~50V 700mA Analog、PWM Over-Temperature Protection (OTP) TO-252-5 LED Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8699
200+ $0.7473
500+ $0.7216
1000+ $0.7087

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons