
* Images are for reference only
TS25PL06G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TS25PL06G
- JLCPCB Part #
- C3589973
- Package
- TS-6P
- Description
- -55℃~+150℃@(Tj) 10uA@800V 25A 300A 800V 950mV@12.5A Single-Phase Rectifier TS-6P Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7226
200+
$1.0546
500+
$1.0176
1200+
$0.9982