This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMAJ6.5A M2G

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
SMAJ6.5A M2G
JLCPCB Part #
C2445207
Package
SMA(DO-214AC)
Description
11.2V 35.7A 400W 500uA 6.5V 7.22V TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 61

Full Reel: 7500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1472
200+ $0.0570
500+ $0.0551
1000+ $0.0541

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons