
* Images are for reference only
SMAJ188HR3G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- SMAJ188HR3G
- JLCPCB Part #
- C3714324
- Package
- DO-214AC(SMA)
- Description
- 188V 209V 344V 400W 900mA TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1339
200+
$0.0519
500+
$0.0500
1000+
$0.0492
Welcome back, may I help you?