
* Images are for reference only
RSFML R3G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- RSFML R3G
- JLCPCB Part #
- C17180874
- Package
- SMA
- Description
- -55℃~+150℃ 1 Independent 1.3V@500mA 10A 1kV 500mA 500ns 5uA SMA Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3851
200+
$0.1537
500+
$0.1485
1000+
$0.1461
Welcome back, may I help you?