
* Images are for reference only
HS2MALH
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- HS2MALH
- JLCPCB Part #
- C19852263
- Package
- -
- Description
- -55℃~+150℃ 1 Independent 1kV 1uA@1000V 2A 60A 75ns - Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 88
Full Reel: 14000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1023
200+
$0.0409
500+
$0.0395
1000+
$0.0389