
* Images are for reference only
2M30ZH
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- 2M30ZH
- JLCPCB Part #
- C6667514
- Package
- DO-204AC(DO-15)
- Description
- -55℃~+175℃ 1 Independent 1kΩ 20Ω 2W 30V 500nA@22.8V ±5% DO-204AC(DO-15) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2790
200+
$0.1114
500+
$0.1076
1000+
$0.1057
Welcome back, may I help you?