This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P4KE20CAH

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
P4KE20CAH
JLCPCB Part #
C3705541
Package
DO-204AL(DO-41)
Description
-55℃~+175℃ 15A 17.1V 19V 1uA 27.7V 400W Bidirectional TVS DO-204AL(DO-41) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 69

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1313
200+ $0.0508
500+ $0.0490
1000+ $0.0482

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons