
* Images are for reference only
MTZJ6V2SC
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- MTZJ6V2SC
- JLCPCB Part #
- C19852898
- Package
- DO-34
- Description
- -55℃~+175℃ 5.78V~6.44V 500mW 500Ω 5uA@3.0V 6.28V 60Ω DO-34 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9880
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9880
In-stock Item Pricing
Qty Unit Price
1+
$0.0461
100+
$0.0369
300+
$0.0322
1000+
$0.0286
5000+
$0.0259
10000+
$0.0244
Welcome back, may I help you?