
* Images are for reference only
HS1JFL
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- HS1JFL
- JLCPCB Part #
- C17255686
- Package
- SOD-123F
- Description
- -55℃~+150℃ 1.7V@1A 1A 5uA@600V 600V 75ns SOD-123F Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 146
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0614
200+
$0.0246
500+
$0.0238
1000+
$0.0233
Related Products
Welcome back, may I help you?