This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HS1D R3G

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
HS1D R3G
JLCPCB Part #
C17249614
Package
DO-214AC(SMA)
Description
-55℃~+150℃ 1A 1V@1A 200V 50ns 5uA@200V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 1800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2442
1000+ $0.0975
2500+ $0.0943
5000+ $0.0927

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons