
* Images are for reference only
TS20P05G C2G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TS20P05G C2G
- JLCPCB Part #
- C3590447
- Package
- TS-6P
- Description
- -55℃~+150℃@(Tj) 1.1V@20A 10uA@600V 20A 250A 600V Single-Phase Rectifier TS-6P Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7324
200+
$0.6714
500+
$0.6473
1200+
$0.6360
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →