
* Images are for reference only
ES2FAHR3G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- ES2FAHR3G
- JLCPCB Part #
- C17233461
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1.3V@2A 10uA@300V 2A 300V 35ns DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0535
200+
$0.4205
500+
$0.4076
1000+
$0.3995
Related Products
Welcome back, may I help you?