This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZD27C15P RVG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
BZD27C15P RVG
JLCPCB Part #
C5583506
Package
Sub-SMA
Description
-55℃~+175℃ 1 Independent 10Ω 13.8V~15.6V 14.7V 1W 1uA@11V Sub-SMA Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 66

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1367
200+ $0.0546
500+ $0.0528
1000+ $0.0518
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons