
* Images are for reference only
ES1JL
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- ES1JL
- JLCPCB Part #
- C22434579
- Package
- SubSMA
- Description
- -55℃~+150℃ 1 Independent 1.7V@1A 1A 30A 35ns 5uA 600V SubSMA Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 81
Minimum: 1
Full Reel: 20000
$0.01
Add To List
Available Order Qty: 81
In-stock Item Pricing
Qty Unit Price
1+
$0.7327
10+
$0.5881
30+
$0.5174
100+
$0.4451
500+
$0.4033
1000+
$0.3808
Related Products
Welcome back, may I help you?