
* Images are for reference only
DBLS209G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- DBLS209G
- JLCPCB Part #
- C410851
- Package
- DBLS
- Description
- -55℃~+150℃@(Tj) 1.3V@2A 1.4kV 2A 2uA@1.4kV 50A Single-Phase Rectifier DBLS Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3275
50+
$0.2589
150+
$0.2296
1000+
$0.1928
2000+
$0.1765
5000+
$0.1667
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?