
* Images are for reference only
DBLS207G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- DBLS207G
- JLCPCB Part #
- C3590499
- Package
- DBLS
- Description
- -55℃~+150℃@(Tj) 1.15V@2A 1kV 2A 2uA@1kV 50A Single-Phase Rectifier DBLS Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2744
200+
$0.1061
500+
$0.1025
1500+
$0.1007
Welcome back, may I help you?