
* Images are for reference only
DBL156GH
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- DBL156GH
- JLCPCB Part #
- C3589627
- Package
- DBL
- Description
- -55℃~+150℃@(Tj) 1.1V@1.5A 1.5A 2uA@800V 50A 800V Single-Phase Rectifier DBL Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2310
200+
$0.0894
500+
$0.0864
1000+
$0.0847
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?