This website requires JavaScript.
no-image

* Images are for reference only

SMAJ8.5A M2G

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
SMAJ8.5A M2G
JLCPCB Part #
C2444672
Package
SMA(DO-214AC)
Description
-55℃~+150℃ 1 10uA 14.4V 27.8A 400W 8.5V 9.44V TVS Unidirectional SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 61

Full Reel: 7500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1469
200+ $0.0569
500+ $0.0550
1000+ $0.0540

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons