
* Images are for reference only
BZV55C68 L0G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- BZV55C68 L0G
- JLCPCB Part #
- C6522747
- Package
- DO-213AC(MiniMELF)
- Description
- -65℃~+175℃ 1 Independent 100nA@51V 160Ω 1kΩ 500mW 64V~72V 68V ±5% DO-213AC(MiniMELF) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 142
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0635
200+
$0.0253
500+
$0.0245
1000+
$0.0242
Welcome back, may I help you?