
* Images are for reference only
BZT55B2V4 L1G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- BZT55B2V4 L1G
- JLCPCB Part #
- C7223842
- Package
- DO-213AC(MiniMELF)
- Description
- -65℃~+175℃ 1 Independent 2.35V~2.45V 2.4V 500mW 50uA@1V 600Ω 85Ω ±2% DO-213AC(MiniMELF) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1204
1000+
$0.0480
2500+
$0.0464
5000+
$0.0458
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?