
* Images are for reference only
BZT55C3V6 L0G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- BZT55C3V6 L0G
- JLCPCB Part #
- C7223859
- Package
- DO-213AC(MiniMELF)
- Description
- -65℃~+175℃ 1 Independent 2uA@1V 3.4V~3.8V 3.6V 500mW 600Ω 85Ω ±5% DO-213AC(MiniMELF) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 131
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0685
200+
$0.0273
500+
$0.0265
1000+
$0.0260
Welcome back, may I help you?