This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RS1ML RUG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
RS1ML RUG
JLCPCB Part #
C17304621
Package
SMA
Description
-55℃~+150℃ 1.3V@800mA 1kV 500ns 5uA@1000V 800mA SMA Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 1800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4319
200+ $0.1724
500+ $0.1666
1000+ $0.1638
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons