
* Images are for reference only
BZD27C11P RVG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- BZD27C11P RVG
- JLCPCB Part #
- C7092957
- Package
- Sub-SMA
- Description
- -55℃~+175℃ 1 Independent 10.4V~11.6V 11V 1W 4uA@8.2V 7Ω Sub-SMA Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2882
200+
$0.1151
500+
$0.1112
1000+
$0.1093
Welcome back, may I help you?