
* Images are for reference only
BSS84W RFG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- BSS84W RFG
- JLCPCB Part #
- C6521977
- Package
- SOT-323
- Description
- -55℃~+150℃ 1 P-Channel 1.9nC@10V 140mA 298mW 37pF 60V 7pF 8Ω@10V 900mV SOT-323 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 182
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0493
200+
$0.0197
500+
$0.0191
1000+
$0.0188
Related Products
Welcome back, may I help you?