This website requires JavaScript.
no-image

* Images are for reference only

TS78L09CS RLG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
TS78L09CS RLG
JLCPCB Part #
C5803933
Package
SOP-8
Description
-40℃~+125℃@(TJ) 1 1.7V@(100mA) 100mA 23V 3mA 57dB@(120Hz) 60uVrms 9V Fixed Over Current Protection、Over Temperature Protection Positive SOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3462
200+ $0.1382
500+ $0.1336
1000+ $0.1313

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons