This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TS78L03CX RFG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
TS78L03CX RFG
JLCPCB Part #
C7127842
Package
SOT-23
Description
-40℃~+85℃@(Ta) 1 100mA 2V@(100mA) 3.3V 30V 49dB@(120Hz) 6mA Fixed Over Current Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 41

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2185
200+ $0.0872
500+ $0.0843
1000+ $0.0829

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons