
* Images are for reference only
TSM085NB03DCR RLG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TSM085NB03DCR RLG
- JLCPCB Part #
- C19856048
- Package
- PDFNU-8(5x6)
- Description
- -55℃~+150℃ 1.091nF 106pF 15mΩ@4.5V 176pF 2.5V@250uA 20nC@10V 40W N-Channel PDFNU-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4538
200+
$0.1811
500+
$0.1750
1000+
$0.1720
Welcome back, may I help you?