
* Images are for reference only
1PGSMC5352H
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- 1PGSMC5352H
- JLCPCB Part #
- C3731110
- Package
- DO-214AB(SMC)
- Description
- -55℃~+175℃ 1 Independent 14.25V~15.75V 150Ω 15V 1uA@11.5V 3Ω 5W ±5% DO-214AB(SMC) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2694
200+
$0.1043
500+
$0.1006
1000+
$0.0988
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?