This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMAJ60AHM2G

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
SMAJ60AHM2G
JLCPCB Part #
C2444572
Package
SMA(DO-214AC)
Description
1uA 4.1A 400W 60V 66.7V 96.8V TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 65

Full Reel: 7500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1385
200+ $0.0537
500+ $0.0518
1000+ $0.0508

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons