
* Images are for reference only
1PGSMC5355H
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- 1PGSMC5355H
- JLCPCB Part #
- C3730911
- Package
- DO-214AB(SMC)
- Description
- -55℃~+175℃ 1 Independent 150Ω 17.1V~18.9V 18V 3Ω 500nA@13.7V 5W ±5% DO-214AB(SMC) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2702
200+
$0.1046
500+
$0.1009
1000+
$0.0991
Welcome back, may I help you?